PDP SEO Portlet

DRQ73-330-R

Inductor, Coupled, 33 uH, 166 Milliohm, 1.31 A, 7.6mm x 7.6mm x 3.55mm

Manufacturer:Eaton
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: DRQ73-330-R
Secondary Manufacturer Part#: DRQ73-330-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead free, RoHS compliant
  • 125°C maximum total operating temperature
  • Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformer applications (1:1 turns ratio)
  • Four sizes of shielded drum core inductors
  • Windings can be connected in series or parallel, offering a broad range of inductance and current ratings
  • Peak current ratings from 0.13 to 56 amps
  • RMS current ratings from 0.128 to 17.9 amps
  • Inductance ratings from 0.33µH to 4.02mH
  • Surface mount
  • 200Vac Isolation between windings
  • Ferrite core material

Technical Attributes

Find Similar Parts

Description Value
166
33
Surface Mount
125 °C
-40 °C
3.55 mm
7.6 mm
DRQ Series
7.6 mm
1.31
1.35
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1350  Mult:1350  
USD $:
1350+
$1.02571
16200+
$0.72838
32400+
$0.70921
64800+
$0.69103
129600+
$0.67375