PDP SEO Portlet

DRQ127-2R2-G

Inductor, Coupled, 2.2 uH, 3.73 Milliohm, 12.5 A, 12.5mm x 12.5mm x 8mm

Manufacturer:Eaton
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: DRQ127-2R2-G
Secondary Manufacturer Part#: DRQ127-2R2-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead free, RoHS compliant
  • 125°C maximum total operating temperature
  • Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformer applications (1:1 turns ratio)
  • Four sizes of shielded drum core inductors
  • Windings can be connected in series or parallel, offering a broad range of inductance and current ratings
  • Peak current ratings from 0.13 to 56 amps
  • RMS current ratings from 0.128 to 17.9 amps
  • Inductance ratings from 0.33µH to 4.02mH
  • Surface mount
  • 200Vac Isolation between windings
  • Ferrite core material

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $: