PDP SEO Portlet

DRA124-3R3-R

Power Inductor (SMD), 3.3 uH, ± 20%, 6.94 A, Shielded, 11.9 A, 12.5mm x 12.5mm x 4.5mm

Manufacturer:Eaton
Avnet Manufacturer Part #: DRA124-3R3-R
Secondary Manufacturer Part#: DRA124-3R3-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DRA series Shielded Inductor offers good thermal dispersion with thermal conductive epoxy. It is suitable for DC-DC converters, buck, boost, forward, resonant converters, noise filtering and filter chokes.

  • Five sizes of automotive grade shielded drum core inductors
  • Mechanical secure mounting for high shock and vibration environments
  • Customized dual winding versions available for SEPIC or Flyback configurations
  • Complies with AEC-Q200 standard
  • -40 to 165°C Operating temperature range
  • 260°C Maximum for 10 seconds solder-reflow temperature

Technical Attributes

Find Similar Parts

Description Value
9 mOhm
3.3 uH
20
Shielded
4.5 mm
12.5 mm
DRA Series
12.5 mm
6.94 A
11.9 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$1.98571
15000+
$1.39189
30000+
$1.35526
60000+
$1.32051
120000+
$1.2875