PDP SEO Portlet

DR74-3R3-R

Power Inductor (SMD), 3.3 µH, 3.94 A, Shielded, 5.4 A, DR Series

Manufacturer:Eaton
Avnet Manufacturer Part #: DR74-3R3-R
Secondary Manufacturer Part#: DR74-3R3-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead free, RoHS compliant
  • 125°C maximum total operating temperature
  • Four sizes of shielded drum core inductors
  • Inductance range from 0.33µH to 1000µH
  • Current range up to 56 amps peak
  • Magnetic shielding
  • Secure mounting
  • Ferrite core material

Technical Attributes

Find Similar Parts

Description Value
18.3 mOhm
3.3 uH
20
Shielded
4.35 mm
7.6 mm
DR Series
7.6 mm
3.94 A
5.4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1100  Mult:1100  
USD $:
1100+
$0.98857
15400+
$0.67838
30800+
$0.66053
61600+
$0.64359
123200+
$0.6275