PDP SEO Portlet

DR74-101-R

Power Inductor (SMD), 100 µH, 860 mA, Shielded, 990 mA, DR Series

Manufacturer:Eaton
Avnet Manufacturer Part #: DR74-101-R
Secondary Manufacturer Part#: DR74-101-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DR74-101-R is a Shielded Power Inductor with ferrite core, surface mount, secure mounting and magnetic shielding. The power inductor features high power density and high efficiency.

  • 0.383O Typical DC resistance
  • -40 to 125°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
383 mOhm
100 uH
20
Shielded
4.35 mm
7.6 mm
DR Series
7.6 mm
860 mA
990 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  1100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1100  Mult:1100  
USD $:
1100+
$0.93514
15400+
$0.6649
30800+
$0.65535
61600+
$0.64608
123200+
$0.6275