PDP SEO Portlet

DR73-2R2-R

Power Inductor (SMD), 2.2 µH, 4.15 A, Shielded, 5.52 A, DR Series

Manufacturer:Eaton
Avnet Manufacturer Part #: DR73-2R2-R
Secondary Manufacturer Part#: DR73-2R2-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead free, RoHS compliant
  • 125°C maximum total operating temperature
  • Four sizes of shielded drum core inductors
  • Inductance range from 0.33µH to 1000µH
  • Current range up to 56 amps peak
  • Magnetic shielding
  • Secure mounting
  • Ferrite core material

Technical Attributes

Find Similar Parts

Description Value
16.5 mOhm
2.2 uH
20
Shielded
3.55 mm
7.6 mm
DR Series
7.6 mm
4.15 A
5.52 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  8100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1350  Mult:1350  
USD $:
1350+
$0.91892
16200+
$0.66093
32400+
$0.65144
64800+
$0.64221
129600+
$0.62375