PDP SEO Portlet

DR73-1R0-R

Power Inductor (SMD), 1 µH, 5.28 A, Shielded, 7.97 A, DR Series

Manufacturer:Eaton
Avnet Manufacturer Part #: DR73-1R0-R
Secondary Manufacturer Part#: DR73-1R0-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead free, RoHS compliant
  • 125°C maximum total operating temperature
  • Four sizes of shielded drum core inductors
  • Inductance range from 0.33µH to 1000µH
  • Current range up to 56 amps peak
  • Magnetic shielding
  • Secure mounting
  • Ferrite core material

Technical Attributes

Find Similar Parts

Description Value
10.2 mOhm
1 uH
20
Shielded
3.55 mm
7.6 mm
DR Series
7.6 mm
5.28 A
7.97 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1350  Mult:1350  
USD $:
1350+
$0.56
16200+
$0.52973
32400+
$0.51579
64800+
$0.50256
129600+
$0.49