PDP SEO Portlet

DR127-3R3-R

Power Inductor (SMD), 3.3 µH, 10.5 A, Shielded, 21.5 A, DR Series

Manufacturer:Eaton
Avnet Manufacturer Part #: DR127-3R3-R
Secondary Manufacturer Part#: DR127-3R3-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead free, RoHS compliant
  • 125°C maximum total operating temperature
  • Four sizes of shielded drum core inductors
  • Inductance range from 0.33µH to 1000µH
  • Current range up to 56 amps peak
  • Magnetic shielding
  • Secure mounting
  • Ferrite core material

Technical Attributes

Find Similar Parts

Description Value
5.67 mOhm
3.3 uH
20
Shielded
8 mm
12.5 mm
DR Series
12.5 mm
10.5 A
21.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$0.60286
700+
$0.57027
1400+
$0.55526
2100+
$0.54103
2800+
$0.5275