PDP SEO Portlet

DR127-1R5-R

Power Inductor (SMD), 1.5 uH, ± 20%, 13.5 A, Shielded, 31.1 A, 12.5mm x 12.5mm x 8mm

Manufacturer:Eaton
Avnet Manufacturer Part #: DR127-1R5-R
Secondary Manufacturer Part#: DR127-1R5-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead free, RoHS compliant
  • 125°C maximum total operating temperature
  • Four sizes of shielded drum core inductors
  • Inductance range from 0.33µH to 1000µH
  • Current range up to 56 amps peak
  • Magnetic shielding
  • Secure mounting
  • Ferrite core material

Technical Attributes

Find Similar Parts

Description Value
3.41 mOhm
1.5 uH
20
Shielded
8 mm
12.5 mm
DR Series
12.5 mm
13.5 A
31.1 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$0.64
15050+
$0.6054
30100+
$0.58947
60200+
$0.57436
120400+
$0.56