PDP SEO Portlet

DR127-102-R

Power Inductor (SMD), 1 mH, 610 mA, Shielded, 1.14 A, DR Series

Manufacturer:Eaton
Avnet Manufacturer Part #: DR127-102-R
Secondary Manufacturer Part#: DR127-102-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DR127-102-R is a surface mount shielded Power Inductor with ferrite core. This inductor features four sizes of magnetic shielded drum core. This DR series high efficiency secured mounting inductor supports ±20% inductance tolerance.

  • Magnetic shielding

Technical Attributes

Find Similar Parts

Description Value
1.66 Ohm
1 mH
20
Shielded
8 mm
12.5 mm
DR Series
12.5 mm
610 mA
1.14 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$1.04857
15050+
$0.73649
30100+
$0.7171
60200+
$0.69872
120400+
$0.68125