PDP SEO Portlet

DR125-6R8-R

Power Inductor (SMD), 6.8 µH, 6.64 A, Shielded, 8.68 A, DR Series

Manufacturer:Eaton
Avnet Manufacturer Part #: DR125-6R8-R
Secondary Manufacturer Part#: DR125-6R8-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DR125-6R8-R is a 6.8µH Magnetic Shielded Inductor with ferrite core and secure mounting. This Coiltronics® DR series high efficiency surface mount power inductor features solder reflow and high power density.

  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
12.3 mOhm
6.8 uH
20
Shielded
6 mm
12.5 mm
DR Series
12.5 mm
6.64 A
8.68 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.64
15000+
$0.6054
30000+
$0.58947
60000+
$0.57436
120000+
$0.56