PDP SEO Portlet

DR125-331-R

Power Inductor (SMD), 330 µH, 1.06 A, Shielded, 1.22 A, DR Series

Manufacturer:Eaton
Avnet Manufacturer Part #: DR125-331-R
Secondary Manufacturer Part#: DR125-331-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead free, RoHS compliant
  • 125°C maximum total operating temperature
  • Four sizes of shielded drum core inductors
  • Inductance range from 0.33µH to 1000µH
  • Current range up to 56 amps peak
  • Magnetic shielding
  • Secure mounting
  • Ferrite core material

Technical Attributes

Find Similar Parts

Description Value
482 mOhm
330 uH
20
Shielded
6 mm
12.5 mm
DR Series
12.5 mm
1.06 A
1.22 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.64
15000+
$0.6054
30000+
$0.58947
60000+
$0.57436
120000+
$0.56