DR124-470-R
Power Inductor (SMD), 47 uH, ± 20%, 2.2 A, Shielded, 2.63 A, 12.5mm x 12.5mm x 4.5mm
Click image to enlarge
Manufacturer:Eaton
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: DR124-470-R
Secondary Manufacturer Part#: DR124-470-R
- RoHS 10 Compliant
- Tariff Charges
- Lead free, RoHS compliant
- 125°C maximum total temperature operation
- Low profile surface mount inductor
- 12.5mm x 12.5mm x 4.5mm shielded drum core
- Inductance range from 0.47µH to 1000µH
- Current range from 24.4 to 0.44 Amps
- Frequency range up to 1MHz
- Ferrite core material
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 124.66 mOhm | ||
| 47 uH | ||
| 20 | ||
| Shielded | ||
| 4.5 mm | ||
| 12.3 mm | ||
| DR124 Series | ||
| 12.3 mm | ||
| 2.2 A | ||
| 2.63 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |