PDP SEO Portlet

DR124-3R9-R

Power Inductor (SMD), 3.9 uH, ± 20%, 7 A, Shielded, 8.4 A, 12.5mm x 12.5mm x 4.5mm

Manufacturer:Eaton
Avnet Manufacturer Part #: DR124-3R9-R
Secondary Manufacturer Part#: DR124-3R9-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead free, RoHS compliant
  • 125°C maximum total temperature operation
  • Low profile surface mount inductor
  • 12.5mm x 12.5mm x 4.5mm shielded drum core
  • Inductance range from 0.47µH to 1000µH
  • Current range from 24.4 to 0.44 Amps
  • Frequency range up to 1MHz
  • Ferrite core material

Technical Attributes

Find Similar Parts

Description Value
12.5 mOhm
3.9 uH
20
Shielded
4.5 mm
12.3 mm
DR124 Series
12.3 mm
7 A
8.4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$1.01
15000+
$0.71892
30000+
$0.7
60000+
$0.68205
120000+
$0.665