PDP SEO Portlet

DR124-120-R

Power Inductor (SMD), 12 uH, ± 20%, 4.1 A, Shielded, 4.96 A, 12.5mm x 12.5mm x 4.5mm

Manufacturer:Eaton
Avnet Manufacturer Part #: DR124-120-R
Secondary Manufacturer Part#: DR124-120-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DR124 series low-profile surface-mount Power Inductor with ferrite core. It is suitable for DC-DC converters, buck, boost, forward, resonant converters, noise filtering and filter chokes.

  • Frequency range up to 1MHz
  • -40 to 125°C Operating temperature range
  • 260°C Maximum for 10 seconds solder-reflow temperature

Technical Attributes

Find Similar Parts

Description Value
31.67 mOhm
12 uH
20
Shielded
4.5 mm
12.3 mm
DR124 Series
12.3 mm
4.1 A
4.96 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$1.01
15000+
$0.71892
30000+
$0.7
60000+
$0.68205
120000+
$0.665