PDP SEO Portlet

DR1050-100-R

Power Inductor (SMD), 10 uH, ± 30%, 4.8 A, Shielded, 4.6 A, 10.5mm x 10.3mm x 5mm

Manufacturer:Eaton
Avnet Manufacturer Part #: DR1050-100-R
Secondary Manufacturer Part#: DR1050-100-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DR1050 series surface-mount low-profile Power Inductor with ferrite core. It is suitable for DC-DC converters, buck, boost, forward, resonant converters, noise filtering and filter chokes.

  • Frequency range up to 1MHz
  • -40 to 125°C Operating temperature range
  • 260°C Maximum for 10 seconds solder-reflow temperature

Technical Attributes

Find Similar Parts

Description Value
18 mOhm
10 uH
30
4040
Shielded
5 mm
10.5 mm
DR1050 Series
10.3 mm
4.8 A
4.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.07571
15000+
$0.76351
30000+
$0.74342
60000+
$0.72436
120000+
$0.70625