PDP SEO Portlet

DR1040-330-R

Power Inductor (SMD), 33 µH, 2.2 A, Shielded, 2.45 A, DR1040 Series

Manufacturer:Eaton
Avnet Manufacturer Part #: DR1040-330-R
Secondary Manufacturer Part#: DR1040-330-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DR1040 series surface-mount low-profile Power Inductor with ferrite core. It is suitable for point of load power supplies, battery chargers, video cards and ADSL line cards.

  • Frequency range up to 1MHz
  • -40 to 125°C Operating temperature range
  • 260°C Maximum for 10 seconds solder-reflow temperature

Technical Attributes

Find Similar Parts

Description Value
69 mOhm
33 uH
30
4040
Shielded
4 mm
10.5 mm
DR1040 Series
10.3 mm
2.2 A
2.45 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:850  Mult:850  
USD $:
850+
$1.07571
15300+
$0.76351
30600+
$0.74342
61200+
$0.72436
122400+
$0.70625