PDP SEO Portlet

DR1040-100-R

Power Inductor (SMD), 10 µH, 3.8 A, Shielded, 4.4 A, DR1040 Series

Manufacturer:Eaton
Avnet Manufacturer Part #: DR1040-100-R
Secondary Manufacturer Part#: DR1040-100-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 125°C maximum total temperature operation
  • Low profile surface mount inductor
  • 10.3mm x 10.5mm x 4.0mm shielded drum core
  • Ferrite core material
  • Inductance range from 1.5µH to 330µH
  • Current range from 10.0 Amps to 0.52 Amps
  • Frequency range up to 1MHz

Technical Attributes

Find Similar Parts

Description Value
26 mOhm
10 uH
30
4040
Shielded
4 mm
10.5 mm
DR1040 Series
10.3 mm
3.8 A
4.4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:850  Mult:850  
USD $:
850+
$1.07571
15300+
$0.76351
30600+
$0.74342
61200+
$0.72436
122400+
$0.70625