PDP SEO Portlet

DR1030-6R8-R

Power Inductor (SMD), 6.8 uH, ± 30%, 3.5 A, Shielded, 3.9 A, 10.5mm x 10.3mm x 3mm

Manufacturer:Eaton
Avnet Manufacturer Part #: DR1030-6R8-R
Secondary Manufacturer Part#: DR1030-6R8-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DR1030 series surface-mount shielded Power Inductor with ferrite drum core. It is suitable for point-of-load (POL) modules, server and desktop power supplies.

  • Halogen-free
  • J-STD-020D compliant (solder reflow temperature)
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
24.9 mOhm
6.8 uH
30
4040
Shielded
3 mm
10.5 mm
DR1030 Series
10.3 mm
3.5 A
3.9 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.07571
15000+
$0.76351
30000+
$0.74342
60000+
$0.72436
120000+
$0.70625