PDP SEO Portlet

CTX33-3-R

Inductor, Coupled, 33 uH, 83 Milliohm, 11.43mm x 11.43mm x 4.83mm

Manufacturer:Eaton
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: CTX33-3-R
Secondary Manufacturer Part#: CTX33-3-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CTX33-3-R is a Power Inductor for noise filtering and filter chokes. Surface-mount Magnetic that can be used as single or coupled inductor or 1:1 transformer that provides isolation between two winding. OCTA-PAC®'s is designed around high frequency, low loss core material. ECONO-PAC™'s is a lower cost version of OCTA-PAC®'s offering high saturation flux density, powder iron core material. The OCTA-PAC® PLUS's offer higher current ratings and higher saturation flux densities than OCTA-PAC® and ECONO-PAC™, amorphous metal core material. This secured 4-terminal mounting inductor more versatile inductance combination by series or parallel connections and supports ±20% inductance tolerance.

  • -40 to 85°C Operating ambient temperature range (range is application specific)

Technical Attributes

Find Similar Parts

Description Value
83
33
Surface Mount
85 °C
-40 °C
4.83 mm
13.97 mm
OCTA-PAC CTX 3 Series
13.97 mm
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$4.54286
15200+
$2.89189
30400+
$2.81579
60800+
$2.74359
121600+
$2.675