PDP SEO Portlet

CTX200-4-R

Inductor, Coupled, 200 uH, 545 Milliohm, 11.43mm x 11.43mm x 6.35mm

Manufacturer:Eaton
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: CTX200-4-R
Secondary Manufacturer Part#: CTX200-4-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OCTA-PAC series Power Inductor designed around high frequency and low loss core material. The surface-mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings.

  • Secure 4 terminal mounting
  • Inductor more versatile inductance combination by series or parallel connections
  • -40° to 85°C Operating ambient temperature range
  • 260°C Maximum for 10 seconds maximum solder reflow temperature

Technical Attributes

Find Similar Parts

Description Value
545
200
Surface Mount
85 °C
-40 °C
6.35 mm
13.97 mm
OCTA-PAC CTX 4 Series
13.97 mm
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$4.87143
15000+
$4.18625
30000+
$4.165
60000+
$4.14375
120000+
$4.1225