PDP SEO Portlet

CTX10-4A-R

Inductor, 10.53 µH, 25%, 0.02 ohm, 4.67 A, 11.43mm x 11.43mm x 6.35mm

Manufacturer:Eaton
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: CTX10-4A-R
Secondary Manufacturer Part#: CTX10-4A-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OCTA-PAC PLUS CTX 4A series Power Inductor designed around high frequency, low loss core material. The surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings. The OCTA-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCTA-PAC and ECONO-PAC, amorphous metal core material. It is suitable for DC-DC converters, buck, boost, forward and resonant converters.

  • Secure 4 terminal mounting
  • Inductor more versatile inductance combination by series or parallel connections
  • -40° to 85°C Operating ambient temperature range
  • 260°C Maximum for 10 seconds maximum solder reflow temperature

Technical Attributes

Find Similar Parts

Description Value
20
10
Surface Mount
85 °C
-40 °C
6.35 mm
13.97 mm
OCTA-PAC PLUS CTX 4A Series
13.97 mm
4.67
4.09
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$4.3
15000+
$3.31081
30000+
$3.22368
60000+
$3.14103
120000+
$3.0625