PDP SEO Portlet

CTX10-4-R

Inductor, Coupled, 10 uH, 19 Milliohm, 11.43mm x 11.43mm x 6.35mm

Manufacturer:Eaton
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: CTX10-4-R
Secondary Manufacturer Part#: CTX10-4-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CTX10-4-R is a Power Inductor for noise filtering and filter chokes. Surface-mount magnetic that can be used as single or coupled inductor or 1:1 transformer that provides isolation between two winding. OCTA-PAC®'s is designed around high frequency, low loss core material. ECONO-PAC™'s is a lower cost version of OCTA-PAC®'s offering high saturation flux density, powder iron core material. The OCTA-PAC® PLUS's offer higher current ratings and higher saturation flux densities than OCTA-PAC® and ECONO-PAC™, amorphous metal core material. This secured 4-terminal mounting inductor more versatile inductance combination by series or parallel connections and supports ±20% inductance tolerance.

  • -40 to 85°C Operating ambient temperature range (range is application specific)

Technical Attributes

Find Similar Parts

Description Value
19
10
Surface Mount
85 °C
-40 °C
6.35 mm
13.97 mm
OCTA-PAC CTX 4 Series
13.97 mm
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$4.87143
15000+
$3.12162
30000+
$3.03947
60000+
$2.96154
120000+
$2.8875