CTX10-2P-R
Inductor, 9.83 µH, 20%, 0.045 ohm, 2.1 A, 8.89mm x 8.89mm x 5.97mm
Click image to enlarge
Manufacturer:Eaton
Product Category:
Inductors, Coupled Inductors
Avnet Manufacturer Part #: CTX10-2P-R
Secondary Manufacturer Part#: CTX10-2P-R
- RoHS 10 Compliant
- Tariff Charges
The ECONO-PAC 2P series Power Inductor with powder iron core and offers high saturation flux density. The surface-mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings.
- Secure 4 terminal mounting
- Inductor more versatile inductance combination by series or parallel connections
- -40° to 85°C Operating ambient temperature range
- 260°C Maximum for 10 seconds maximum solder reflow temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 10 | ||
| Surface Mount | ||
| 85 °C | ||
| -40 °C | ||
| 5.97 mm | ||
| 11.43 mm | ||
| Econo-Pac CTX 2P Series | ||
| 11.43 mm | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |