PDP SEO Portlet

CMS1-7-R

Inductor, Common Mode, 41.5 µH, CMS Series, 2.6 A, 9.4mm x 7.2mm x 2.6mm

Manufacturer:Eaton
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: CMS1-7-R
Secondary Manufacturer Part#: CMS1-7-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CMS series SMD Common Mode Inductor suitable for EMI filter, DC-DC brick power supply, discrete output supply and discrete and point-of-use power supply applications.

  • 160°C Maximum total temperature
  • 300Vdc Isolation voltage
  • Inductance range from 5.5 to 1600uH
  • Current range up to 7A
  • Noise attenuation up to 44dB
  • Frequency range up to 100MHz
  • UL94V-0 Flammability rating
  • Ferrite core material

Technical Attributes

Find Similar Parts

Description Value
2.6 A
41.5 uH
2.6 mm
9.4 mm
CMS Series
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  14000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.0
16000+
$1.45695
32000+
$1.43603
64000+
$1.4157
128000+
$1.375