PDP SEO Portlet

BK-TDC600-2-R

Fuse, Cartridge, Fast Acting, 2 A, 600 VAC, 6.3mm x 25.4mm, 1/4" x 1"", TDC600"

Manufacturer:Eaton
Avnet Manufacturer Part #: BK-TDC600-2-R
Secondary Manufacturer Part#: BK-TDC600-2-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BK-TDC600-2-R is a TDC600 series British plug top fast-acting fuse.

  • 1/4” x 1” fast-acting, high breaking capacity fuse
  • Ceramic tube - end caps: silver-plated copper
  • High breaking capacity, 600VAC
  • Standards BS1362, UL recognized, Asta, BSI approved
  • 2A fuse current, 600V voltage rating, 200A breaking capacity current
  • Blue color, 1W at rated current power dissipation

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
10 kA
10 kA
2 A
1/4" x 1"""
6.3mm x 25.4mm
Holder
TDC600 Series
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  1250.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.72875
2+
$0.6792
4+
$0.66754
8+
$0.65588
16+
$0.64422