PDP SEO Portlet

BK/S506-2.5-R

Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S506"

Manufacturer:Eaton
Avnet Manufacturer Part #: BK/S506-2.5-R
Secondary Manufacturer Part#: BK-S506-2-5-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Time-delay, low breaking capacity
  • Optional axial leads available
  • 5 x 20mm physical size
  • Glass tube, nickel-plated brass endcap construction
  • Designed to IEC 60127-2/3 (32mA-10A) & extensions:12.5A-15A
  • UL Recognized Card: Guide JDYX2, File E19180
  • CSA Component Acceptance: File 1803366
  • cURus Recognition: Guide JDYX8, File E19180
  • SEMKO Approval: File 507078, 415434, 806492

Technical Attributes

Find Similar Parts

Description Value
Time Delay
35 A
2.5 A
0.2" x 0.79"""
5mm x 20mm
125 °C
-40 °C
S506 Series
25.5 mOhm
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100020
Schedule B: 8536100020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.2
1000+
$0.69865
2000+
$0.68026
4000+
$0.66282
8000+
$0.64625