PDP SEO Portlet

BK/S505-500-R

Fuse, Cartridge, Time Delay, 500 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S505"

Manufacturer:Eaton
Avnet Manufacturer Part #: BK/S505-500-R
Secondary Manufacturer Part#: BK-S505-500-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Time-delay, high breaking capacity
  • Available with optional axial leads
  • Ceramic tube, silver-plated endcap construction (500mA-800mA),nickel-plated brass endcap construction (1-12A)
  • Optional sleeve is flexible flouropolymer (UL flammability rating VW-1).
  • 5 x 20mm physical size
  • Designed to IEC 60127-2 (500mA-10A) & extension 12A

Technical Attributes

Find Similar Parts

Description Value
Time Delay
1.5 kA
500 mA
0.2" x 0.79"""
5mm x 20mm
125 °C
-55 °C
S505 Series
507 mOhm
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.94286
1000+
$1.14617
2000+
$1.00526
4000+
$0.97949
8000+
$0.955