BK/S505-1-R
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S505"
Click image to enlarge
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, Cartridge Fuses
Avnet Manufacturer Part #: BK/S505-1-R
Secondary Manufacturer Part#: BK-S505-1-R
- RoHS 10 Compliant
- Tariff Charges
- Time-delay, high breaking capacity
- Available with optional axial leads
- Ceramic tube, silver-plated endcap construction (500mA-800mA),nickel-plated brass endcap construction (1-12A)
- Optional sleeve is flexible flouropolymer (UL flammability rating VW-1).
- 5 x 20mm physical size
- Designed to IEC 60127-2 (500mA-10A) & extension 12A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Time Delay | ||
| 1.5 kA | ||
| 1 A | ||
| 0.2" x 0.79""" | ||
| 5mm x 20mm | ||
| 125 °C | ||
| -55 °C | ||
| S505 Series | ||
| 157 mOhm | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |