BK/S-8202-1-R
Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Quick Connect"
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: BK/S-8202-1-R
Secondary Manufacturer Part#: BK-S-8202-1-R
- RoHS 10 Compliant
- Tariff Charges
- For 1/4" x 11/4"" (6.3 x 32mm) fuses
- Bolt-in and snap-in mounting available
- Tight cluster mounting
- All types of terminal configurations
- Clips made of bright tin-plated spring-bronze
- Anti-rotational pin provided
- Flame retardant thermoplastic meets UL 94V0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 A | ||
| Cartridge Fuse Holder | ||
| 1/4" x 1-1/4"", 6.3mm x 32mm" | ||
| Quick Connect | ||
| Bolt-On | ||
| 1 | ||
| S-8000 Series | ||
| 600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908085 |