PDP SEO Portlet

BK/PCH-1-R

Fuse, PCB Leaded, 1 A, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded

Manufacturer:Eaton
Avnet Manufacturer Part #: BK/PCH-1-R
Secondary Manufacturer Part#: BK-PCH-1-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PC-Tron subminiature fuse is UL Recognized for DC supplementary overcurrent protection to provide individual protection for components or internal circuits in equipment. Suitability for a specific application is dependent on time constants and capacitance values. It is the responsibility of the customer to evaluate the information provided for applicability to their particular application.

  • Radial leaded, fast-acting thru-hole fuse
  • Ideal for high voltage DC applications
  • Board washable
  • Optional mounting socket available (PCS)
  • Available in different lead configurations

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
10 kA
5.9 kA
Radial Leaded
1 A
PC Pin
PC-Tron Series
250 V
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 145 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$7.57143
1000+
$6.53055
2000+
$6.4974
4000+
$6.46425
8000+
$6.4311