BK/PCF-1/2-R
Fuse, PCB Leaded, 500 mA, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, PCB Leaded Fuses
Avnet Manufacturer Part #: BK/PCF-1/2-R
Secondary Manufacturer Part#: BK-PCF-1-2-R
- RoHS 10 Compliant
- Tariff Charges
The PC-Tron subminiature fuse is UL Recognized for DC supplementary overcurrent protection to provide individual protection for components or internal circuits in equipment. Suitability for a specific application is dependent on time constants and capacitance values. It is the responsibility of the customer to evaluate the information provided for applicability to their particular application.
- Radial leaded, fast-acting thru-hole fuse
- Ideal for high voltage DC applications
- Board washable
- Optional mounting socket available (PCS)
- Available in different lead configurations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fast Acting | ||
| 10 kA | ||
| 5.9 kA | ||
| Radial Leaded | ||
| 500 mA | ||
| PC Pin | ||
| PC-Tron Series | ||
| 250 V | ||
| 450 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |