BK/MDL-3-R
Fuse, Cartridge, Time Delay, 3 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4"", MDL"
Click image to enlarge
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, Cartridge Fuses
Avnet Manufacturer Part #: BK/MDL-3-R
Secondary Manufacturer Part#: 48K9775
- RoHS 10 Compliant
- Tariff Charges
The BK/MDL-3-R is a 3A Time-delay Fuse with ceramic tube and nickel-plated brass end caps. Time-delay allows close sizing on inductive circuits. The MDL fuse is UL listed product, which meets the standard 248-14.
- 0.057O Typical DC cold resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Time Delay | ||
| 10 kA | ||
| 100 A | ||
| 3 A | ||
| 1/4" x 1-1/4""" | ||
| 6.4mm x 31.7mm | ||
| MDL Series | ||
| 57 mOhm | ||
| 250 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100020 |
| Schedule B: | 8536100020 |