PDP SEO Portlet

BK/HTC-15M

Fuse Accessory, Fuse Block, HTC Series, 250 V

Manufacturer:Eaton
Avnet Manufacturer Part #: BK/HTC-15M
Secondary Manufacturer Part#: BK-HTC-15M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Horizontal Mount
  • 250V AC, 10A, 2.5W
  • Bayonet Cap/Carrier
  • Operating Temperature Range: -30°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Fuse Block
Through Hole
HTC Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: