PDP SEO Portlet

BK/HMJ

Cartridge In Line Fuse Holder, 1 Fuse, 20 A, 32 VAC, 1/4" x 1-1/4"", Wire Leaded"

Manufacturer:Eaton
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: BK/HMJ
Secondary Manufacturer Part#: BK-HMJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • In-Line Fuseholders
  • Ampere Rating: 20 Amperes
  • Voltage Rating: 32 Volts AC
  • Temperature Rating (RTI): 140°C
  • Bayonet type knob.
  • Maximum current rating 20 amps; voltage rating 32 volts AC.
  • Holders available as complete assembly consisting of in-line holder with 8? or 14? of #14 insulated wire and installed fuses.

Technical Attributes

Find Similar Parts

Description Value
20 A
Cartridge In Line Fuse Holder
1/4" x 1-1/4"""
Wire Leaded
In Line
1
HM Series
32 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$6.57143
200+
$6.21622
400+
$6.05263
600+
$5.89744
800+
$5.75