PDP SEO Portlet

BK/HHT

Fuseholder, In-Line, 32V, 10A, 5 x 15mm / 5 x 20mm, Wire Leaded, Black

Manufacturer:Eaton
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: BK/HHT
Secondary Manufacturer Part#: BK-HHT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BK/HHT is a cartridge in-line Fuse Holder with wire leads. It is made of black thermoplastic material with brass terminals.

  • Accepts 5 x 15mm or 5 x 20mm Fuses
  • Two Piece Screw Together Assembly
  • An Economical and Versatile Fuse holder for Normal Environments

Technical Attributes

Find Similar Parts

Description Value
10 A
Cartridge In Line Fuse Holder
5mm x 15mm, 5mm x 20mm
Wire Leaded
In Line
1
HHT Series
600 V
32 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  1990.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$2.17143
5000+
$1.98693
10000+
$1.95876
20000+
$1.93138
40000+
$1.9