PDP SEO Portlet

BK/GMW-1/16

Fuse, PCB Leaded, 62.5 mA, 125 VAC, GMW, Fast Acting, Radial Leaded

Manufacturer:Eaton
Avnet Manufacturer Part #: BK/GMW-1/16
Secondary Manufacturer Part#: BK-GMW-1-16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Sub-miniature pin-base fuses for limited space applications.
  • Can be soldered direct into circuit or can be mounted in HWA holder which can be soldered into circuit.
  • Transparent window in fuse for visual determination of open fuse element.
  • Fuseholder body and knob material is diallyl phthalate.
  • Holder includes “O”-ring, gasket, and nut.
  • Military versions: fuse–FMO1; holder–FHN42W.
  • Type HWA-AF holder includes waterproof cap (knob) AF

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$31.4
200+
$29.7027
400+
$28.92105
800+
$28.17949
1600+
$27.475