BK/ATC-7-1/2
Click image to enlarge
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, Automotive Fuses
Avnet Manufacturer Part #: BK/ATC-7-1/2
Secondary Manufacturer Part#: BK-ATC-7-1-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19.1mm x 5.1mm x 12.28mm | ||
| Fast Acting | ||
| Brown | ||
| 7.5 A | ||
| Blade | ||
| ATC Series | ||
| 32 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |