BK-AMX-200
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, Automotive Fuses
Avnet Manufacturer Part #: BK-AMX-200
Secondary Manufacturer Part#: BK-AMX-200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 A | ||
| High Current | ||
| Bolt | ||
| AMX | ||
| 125 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |