BK/AGC-V-12-R
Fuse, PCB Leaded, 12 A, 32 VAC, AGC, Fast Acting, Axial Leaded
- RoHS 10 Compliant
- Tariff Charges
- Fast-acting
- Optional axial leads available
- 1/4” x 1 1/4” (6.3 x 32mm) physical size
- Glass tube, nickel-plated brass endcap construction
- UL Listed product meets standard 248-14
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fast Acting | ||
| 1 kA | ||
| Axial Leaded | ||
| 12 A | ||
| PC Pin | ||
| AGC Series | ||
| 32 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100020 |
| Schedule B: | 8536100020 |