BK/ABC-BV-20-R
Fuse, PCB Leaded, 20 A, 250 VAC, 125 VDC, ABC, Fast Acting, Axial Leaded
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, PCB Leaded Fuses
Avnet Manufacturer Part #: BK/ABC-BV-20-R
Secondary Manufacturer Part#: BK-ABC-BV-20-R
- RoHS 10 Compliant
- Tariff Charges
- Fast-acting, ceramic tube
- Optional axial leads available
- 1/4” x 1 1/4” (6.4 x 31.7mm) physical size
- Ceramic tube, nickel-plated brass endcap construction
- UL Listed product meets standard 248-14
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fast | ||
| Fast Acting | ||
| 1 kA | ||
| 10 kA | ||
| Axial Leaded | ||
| 20 A | ||
| Ceramic | ||
| PC Pin | ||
| 250 V | ||
| 125 V | ||
| ABC Series | ||
| Miniature | ||
| 250 V | ||
| 125 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |