PDP SEO Portlet

B1010-2R5155-R

Supercapacitor, 1.5 F, 2.5 V, Radial Leaded, -20%, +80%, 5 mm, 1000 hours @ 70°C, Can, Through Hole

Manufacturer:Eaton
Avnet Manufacturer Part #: B1010-2R5155-R
Secondary Manufacturer Part#: B1010-2R5155-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cooper Bussman PowerStor® Supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with high performance materials.

  • High specific capacitance
  • Very low ESR
  • Low leakage currents
  • Long cycle life

Technical Attributes

Find Similar Parts

Description Value
1.5 F
-20%, +80%
Can
Through Hole
Radial Leaded
0.3 Ohm
5 mm
1000 hours @ 70°C
70 °C
-25 °C
10 mm
14 mm
-888
10.5 x 14.8
-888
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.J.2
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.01429
500+
$3.02703
1000+
$2.25
3000+
$1.82051
5000+
$1.4356