PDP SEO Portlet

B0820-2R5225-R

Supercapacitor, 2.2 F, 2.5 V, Radial Leaded, -20%, +80%, 3.5 mm, 1000 hours @ 70°C, Through Hole

Manufacturer:Eaton
Avnet Manufacturer Part #: B0820-2R5225-R
Secondary Manufacturer Part#: B0820-2R5225-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cooper Bussmann PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Cooper Bussmann to offer a wide variety of capacitor solutions tailored to specific applications that range from a few micro-amps for several days to several amps for milliseconds.

  • High specific capacitance
  • Very low ESR
  • Low leakage currents
  • Long cycle life
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
2.2 F
-20%, +80%
Through Hole
Radial Leaded
0.2 Ohm
3.5 mm
1000 hours @ 70°C
70 °C
-25 °C
8 mm
20 mm
-888
8.5 x 21
-888
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.J.2
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$5.32857
500+
$4.04054
1000+
$2.9498
3000+
$2.39744
5000+
$1.9788