B0810-2R5105-R
Click image to enlarge
Manufacturer:Eaton
Product Category:
Capacitors, Supercapacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: B0810-2R5105-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 ohm | ||
| 3.5 mm | ||
| Through Hole | ||
| -25 °C | ||
| 1000 hours @ 70°C | ||
| Radial Leaded | ||
| PowerStor B Series | ||
| -20%, +80% | ||
| null | ||
| null | ||
| 8.5 mm | ||
| 13 mm | ||
| 2.5 V | ||
| null | ||
| Can | ||
| 70 °C | ||
| 1 F |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |