B0510-2R5224-R
Supercapacitor, EDLC, 0.22 F, 2.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded
Click image to enlarge
Manufacturer:Eaton
Product Category:
Capacitors, Super Capacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: B0510-2R5224-R
Secondary Manufacturer Part#: B0510-2R5224-R
- RoHS 10 Compliant
- Tariff Charges
Cooper Bussman PowerStor® Supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with high performance materials.
- High specific capacitance
- Very low ESR
- Low leakage currents
- Long cycle life
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 F | ||
| -20%, +80% | ||
| Through Hole | ||
| PC Pin | ||
| 2 mOhm | ||
| 2 mm | ||
| 1000 hours @ 70°C | ||
| 70 °C | ||
| -25 °C | ||
| 5.5 mm | ||
| 12 mm | ||
| -888 | ||
| 5.5 x 12 | ||
| -888 | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |