PDP SEO Portlet

ABS-5

Fuse, Cartridge, Fast Acting, 5 A, 250 VAC, 250 VDC, 7.14mm x 31.75mm, 9/32" x 1-1/4"", ABS"

Manufacturer:Eaton
Avnet Manufacturer Part #: ABS-5
Secondary Manufacturer Part#: ABS-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Bendix EC-60 controllers are members of a family of electronic Antilock Braking System (ABS) devices designed to help improve the braking characteristics of air braked vehicles - including heavy and medium duty buses, trucks, and tractors. ABS controllers are also known as Electronic Control Units (ECUs).Bendix ABS uses wheel speed sensors, ABS modulator valves, and an ECU to control either four or six wheels of a vehicle. By monitoring individual wheel turning motion during braking, and adjusting or pulsing the brake pressure at each wheel, the EC-60 controller is able to optimize slip between the tire and the road surface. When excessive wheel slip, or wheel lock-up, is detected, the EC-60 controller will activate the Pressure Modulator Valves to simulate a driver pumping the brakes. However, the EC-60 controller is able to pump the brakes on individual wheels (or pairs of wheels), independently, and with greater speed and accuracy than a driver.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$39.3
10+
$38.7105
20+
$36.19737
40+
$35.26923
80+
$34.3875