A10720507
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Black | ||
| Through Hole | ||
| 1 | ||
| 1 | ||
| -40 to 105 °C | ||
| 8.2600 mm | ||
| 8.26 mm | ||
| 15.2 mm | ||
| 42.93 x 15.2 x 13.84 mm | ||
| 13.84 mm | ||
| 42.93 mm | ||
| 20 A | ||
| Solder | ||
| 22 to 14, 22 AWG | ||
| 14 AWG | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |