PDP SEO Portlet

355MMT

Fuse 355A 690V 2-Pin Bolt

Manufacturer:Eaton
Product Category: Circuit Protection, Fuses, HRC Fuses
Avnet Manufacturer Part #: 355MMT
Secondary Manufacturer Part#: 355MMT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Interrupting rating 200kA RMS Symmetrical.
  • (500 Vdc/Interrupting rating 50ka) U.L. Recognition for CT, ET, FE, EET, FEE, FM & FMM.
  • Watts loss provided at rated current

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$664.71774
2+
$654.16667
4+
$643.55252
8+
$633.04932
16+
$622.44248