PDP SEO Portlet

180LET

Fuse, High Rupturing Capacity (HRC), LET, 180 A, Bolted Tag, 150 VDC, 250 VAC

Manufacturer:Eaton
Product Category: Circuit Protection, Fuses, HRC Fuses
Avnet Manufacturer Part #: 180LET
Secondary Manufacturer Part#: 180LET
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

180LET is a LET series high speed fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC common bus, AC and DC drives, power converters/rectifiers and reduced voltage starters.

  • 180A rated current (RMS-AMPS)
  • 21W power loss
  • 240Vac/150Vdc voltage rating

Technical Attributes

Find Similar Parts

Description Value
200 kA @ 250 VAC, 50 kA @ 150 VDC
Bolted Tag
180 A
Bolt On
LET Series
250 V
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$111.07611
20+
$109.313
40+
$107.53934
60+
$105.78423
80+
$104.0118