PDP SEO Portlet

160MT

Fuse 160A 690V 2-Pin Bolt

Manufacturer:Eaton
Product Category: Circuit Protection, Fuses, HRC Fuses
Avnet Manufacturer Part #: 160MT
Secondary Manufacturer Part#: 160MT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Interrupting rating 200kA RMS Symmetrical.
  • (500 Vdc/Interrupting rating 50ka) U.L. Recognition for CT, ET, FE, EET, FEE, FM & FMM.
  • Watts loss provided at rated current

Technical Attributes

Find Similar Parts

Description Value
690 V
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$307.8125
2+
$302.92659
4+
$298.01147
8+
$293.14773
16+
$288.23599